AMC36DREN-S13

Heilind Number:SULAMC36DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DREN-S13

Detailed Description

The AMC36DREN-S13 is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is designed for optimal power transmission. Its two rows of 72 female contacts, with gold plating on Beryllium Copper, guarantee low contact resistance and enhanced durability. The full bellow contact type and termination method through card extender offer secure and efficient connectivity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it space-efficient on PCBs. Perfect for hi-rel applications, the AMC36DRENS13 is a top choice for professionals seeking premium quality connectors.