AMC36DREN

Heilind Number:SULAMC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DREN

Detailed Description

Introducing the AMC36DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive setups. The female gender, two rows with 72 positions, and straight orientation make it versatile for various PCB configurations. Gold-plated contacts and a full bellow design guarantee low contact resistance and high durability. Operating at temperatures ranging from -65 to 150°C, it's suitable for both industrial and aerospace use. With a compact size of 10.95mm in height and .4 inches in width, it offers space-saving benefits. The termination method using eyelets with gold plating ensures secure and efficient connections. This connector, part of the AMC36DREN series, is a top choice for engineers seeking high-reliability interconnect solutions.