AMC36DRES-S93

Heilind Number:SULAMC36DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC36DRES-S93

Detailed Description

Introducing the AMC36DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Utilizing eyelet termination and gold plating on contacts and terminations, it guarantees low contact resistance and high durability. The 2.54mm pitch, straight orientation, and 72 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for aerospace, military, and industrial applications. Trust the AMC36DRESS93 for secure and efficient board-to-board connections in your designs.