AMC36DRES

Heilind Number:SULAMC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRES

Detailed Description

Featuring PPS and Beryllium Copper construction, the AMC36DRES connector is designed for high-performance applications. With a current rating of 3A and a voltage of 700VAC, this female connector offers reliable power transmission. Its side hole mount type and eyelet termination method ensure secure and stable installation. The two rows of contacts, each with a pitch of 2.54mm, provide a total of 72 positions for connectivity. Gold-plated Beryllium Copper contacts and gold termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections in various electronic devices, the AMC36DRES ensures high reliability and performance.