AMC36DRMD

Heilind Number:SULAMC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRMD

Detailed Description

AMC36DRMD features a female connector with two rows for efficient board-to-board PCB connections. Crafted from PPS and Beryllium Copper, this connector ensures reliable performance. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers precise alignment. Operating at 700 VAC and 3A, it is suitable for high-power applications. The termination method is wire wrap, making installation easy. Its straight orientation and 72 positions provide versatility in design. The connector's clearance hole mount type and gold termination plating enhance durability. With a tail length of 14.22mm, it offers secure attachment. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The AMC36DRMD is a reliable choice for demanding PCB connectivity needs.