| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC36DRMH |
AMC36DRMH
| Heilind Number: | SULAMC36DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC36DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in a variety of environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The female gender, dual-row configuration with 72 positions, and straight orientation make it versatile for different connection setups. Termination is easy with wire wrap method and gold-plated contacts provide excellent conductivity. With a pitch of 2.54mm and a clearance hole mount type, installation is convenient. Operating temperature range of -65 to 150°C guarantees performance even in extreme conditions. Trust the AMC36DRMH for your critical connectivity needs.

