AMC36DRMI-S288

Heilind Number:SULAMC36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DRMI-S288

Detailed Description

Introducing the AMC36DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. With a 2.54mm pitch and 72 positions, it offers reliable connectivity for complex circuitry. The female gender, threaded mount type, and card extender termination method make it versatile for various system setups. Gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transmission, while the loop bellow contact type enhances stability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for industrial and aerospace applications. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the AMC36DRMIS288 for your connectivity needs, where quality and performance meet.