AMC36DRMI

Heilind Number:SULAMC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRMI

Detailed Description

Introducing the AMC36DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and 72 positions make it versatile for various connectivity needs. Threaded mounting and wire wrap termination method provide secure and stable installation. The contact material is Beryllium Copper with gold plating, offering superior signal integrity. Operating flawlessly in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. The Loop Bellow contact type and straight orientation further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, with a tail length of 14.22mm, it's space-saving yet efficient. Ideal for aerospace, defense, and industrial applications, the AMC36DRMI is a reliable connectivity solution.