AMC36DRMS-S288

Heilind Number:SULAMC36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRMS-S288

Detailed Description

Introducing the AMC36DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, 2 rows, and side-hole mount type make it versatile for various PCB setups. Its termination method via card extender and gold-plated Beryllium Copper contacts guarantee excellent signal integrity. The 2.54mm pitch and loop bellow contact type provide precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. With 72 positions and a tail length of 13.84mm, it accommodates complex PCB layouts. The compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Trust the AMC36DRMS-S288 for secure and efficient board-to-board connectivity in critical systems.