AMC36DRMS

Heilind Number:SULAMC36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRMS

Detailed Description

Introducing the AMC36DRMS, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power transmission. The two-row design with a pitch of 2.54mm accommodates 72 positions, offering ample connectivity. The termination method is wire wrap, guaranteeing secure and efficient installation. Gold-plated Beryllium Copper contacts provide excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and side-hole mount type make it versatile for various PCB configurations. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet durable. The AMC36DRMS is the perfect choice for board-to-board and card edge connections in aerospace, military, and industrial applications.