| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULAMC36DRMT-S288 |
AMC36DRMT-S288
| Heilind Number: | SULAMC36DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC36DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female gender and loop bellow contact type guarantee secure mating, while gold plating on the contacts ensures optimal signal transmission. With a 700VAC voltage rating and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial use cases. Its threaded mount type and straddle orientation provide easy installation on PCBs. Trust the AMC36DRMT-S288 for robust and efficient board-to-board connections.

