AMC36DRMT

Heilind Number:SULAMC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRMT

Detailed Description

Introducing the AMC36DRMT, a high-performance PCB connector designed for precision applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers seamless integration into your circuit boards. The gold contact plating guarantees excellent conductivity, while the threaded mount type and wire wrap termination method provide secure attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Boasting 72 positions and a tail length of 14.22mm, it offers ample connectivity options. Whether used in aerospace, telecommunications, or industrial settings, the AMC36DRMT delivers uncompromising performance. Trust in its quality for your critical connectivity needs.