AMC36DRMZ

Heilind Number:SULAMC36DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRMZ

Detailed Description

AMC36DRMZ features a dual-row female connector with PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 2.54mm pitch and 72 positions, it offers high-density connectivity. The side-hole mount and wire wrap termination method facilitate easy installation. Featuring gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance, suitable for high-voltage applications up to 700 VAC. Its loop bellow contact type and straight orientation ensure secure connections. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Perfect for board-to-board and card edge connections, this product is a reliable solution for your PCB connectivity needs.