AMC36DRSH-S328

Heilind Number:SULAMC36DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRSH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRSH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DRSH-S328

Detailed Description

Introducing the AMC36DRSH-S328, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows of contacts, it offers a secure and efficient connection. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power circuits. Its straight orientation and loop bellow contact type facilitate easy assembly. With 72 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-term performance. Classified under the hi-rel category, the AMC36DRSHS328 is the perfect choice for aerospace, defense, and other critical applications.