AMC36DRSH

Heilind Number:SULAMC36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRSH

Detailed Description

The AMC36DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a 2.54mm pitch and 72 positions, it offers ample connectivity options for complex circuitry. The female gender and straight orientation make it easy to integrate into existing setups. Gold contact plating guarantees excellent signal transmission, while a 700 VAC voltage rating ensures safety. Operating in temperatures ranging from -65 to 150°C, the AMC36DRSH is suitable for a wide range of industries. Its clearance hole mount type and thru-hole termination method provide secure installation. Whether used in aerospace, telecommunications, or industrial settings, this connector delivers high performance and durability.