| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULAMC36DRSN |
AMC36DRSN
| Heilind Number: | SULAMC36DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 female contacts, this connector ensures secure and reliable connections. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, guarantees optimal signal transmission. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. Featuring a straight orientation and no mounting requirement, installation is convenient. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the AMC36DRSN for seamless connectivity in your electronic devices.

