AMC36DRSS

Heilind Number:SULAMC36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DRSS

Detailed Description

Introducing the AMC36DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it delivers reliable power transmission. The 2-row, 72-position design with side-hole mounting and thru-hole termination offers easy installation. Gold-plated contacts provide optimal signal integrity, while the loop bellow contact type guarantees secure connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the AMC36DRSS for exceptional performance in your connectivity needs.