AMC36DRSZ

Heilind Number:SULAMC36DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRSZ

Detailed Description

AMC36DRSZ - This high-quality board-to-board PCB connector features a dual-row design with 72 positions, perfect for intricate electronic assemblies. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliable performance. The termination method of Thru Hole with gold plating guarantees secure and efficient connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets rigorous industry standards. The connector's loop bellow contact type and side hole mount make it versatile for various applications. With a straight orientation and a compact size of 9.4mm width and 15.49mm height, it offers easy installation. Its wide operating temperature range from -65 to 150°C makes it suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for seamless connectivity. Hi-Rel certified.