AMC36DRTH

Heilind Number:SULAMC36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRTH

Detailed Description

Introducing the AMC36DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 72 positions across 2 rows, it offers versatile and efficient PCB integration. The female gender, straight orientation, and thru-hole termination method make installation a breeze. Gold contact plating and a full bellow design guarantee excellent signal transfer and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. With a connector height of 10.95mm and a compact width of 10.16mm, it saves valuable board space. Trust the AMC36DRTH for secure and high-speed connections in your electronic systems.