AMC36DRTI-S13

Heilind Number:SULAMC36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRTI-S13

Detailed Description

This high-performance PCB connector, SKU AMC36DRTI-S13, features a robust construction of PPS and Beryllium Copper, ensuring reliability in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The female connector, with two rows of 72 positions each, has a threaded mount type and termination method of Card Extender, facilitating easy installation. The Full Bellow contact type, plated with gold for optimal conductivity, guarantees a stable connection. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in varied environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, is ideal for space-constrained setups. Designed for hi-rel applications, this connector is a reliable solution for board-to-board and card edge connections.