AMC36DRTI-S93

Heilind Number:SULAMC36DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DRTI-S93

Detailed Description

The AMC36DRTI-S93 connector is a high-performance component designed for critical applications requiring reliable and durable connectivity. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a current rating of 3A and voltage rating of 700VAC, it is suitable for demanding electronic systems. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The connector's full bellow contact type and straight orientation, along with 72 positions and 2.54mm pitch, provide efficient and precise connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. It belongs to the hi-rel category, ensuring high reliability in mission-critical systems. The AMC36DRTIS93 is the perfect choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.