AMC36DRTI

Heilind Number:SULAMC36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRTI

Detailed Description

Introducing the AMC36DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 72 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The threaded mounting and through-hole termination method offer secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, the connector is suitable for harsh environments. Its straight orientation, compact dimensions of 10.95mm in height and 10.16mm in width, make it space-efficient for densely populated boards. Ideal for aerospace, defense, and industrial applications, the AMC36DRTI is a reliable solution for high-reliability connectivity needs.