| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULAMC36DRTN |
AMC36DRTN
| Heilind Number: | SULAMC36DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRTN |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board PCB connector, AMC36DRTN, features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable conductivity. With a compact pitch of 2.54mm (.1in) and 72 gold-plated contacts, it offers seamless data transfer in demanding electronic applications. The female connector, designed for through-hole mounting, guarantees secure attachment on PCBs. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700VAC, it is suitable for use in various environments. Its straight orientation and 10.95mm (.431in) height make it versatile for different connectivity setups. Ideal for high-reliability systems, this connector is a key component in ensuring efficient signal transmission in critical electronic devices.

