AMC36DRTS-S93

Heilind Number:SULAMC36DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRTS-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DRTS-S93

Detailed Description

The AMC36DRTS-S93 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, this connector is suitable for a variety of applications. The PPS and beryllium copper construction ensures durability and excellent conductivity, while the gold contact plating offers enhanced corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of high-performance systems. The connector's straight orientation and side hole mount type make it easy to install, and its operating temperature range of -65 to 150°C allows for use in harsh environments. With 72 positions and a tail length of 5.08mm, it provides ample connectivity options. Ideal for use in aerospace, defense, and other industries, the AMC36DRTSS93 is a dependable solution for your PCB connection needs.