AMC36DRTS

Heilind Number:SULAMC36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRTS

Detailed Description

Introducing the AMC36DRTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of high-power applications. The female gender, two rows of contacts, and side-hole mount type offer versatility in installation. Utilizing Thru-Hole termination with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 72 positions accommodate multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh industrial environments. The straight orientation, full bellow contact type, and 10.95mm connector height ensure efficient performance. With gold termination plating and a tail length of 5.08mm, this connector guarantees secure and stable connections. Ideal for aerospace, defense, and industrial applications, the AMC36DRTS sets a new standard in connectivity.