AMC36DRXI

Heilind Number:SULAMC36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRXI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRXI

Detailed Description

The AMC36DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is ideal for power and signal transmission. Its threaded mounting and thru-hole termination method guarantee secure and stable installation. The 2-row, 72-position design allows for versatile connectivity options. Gold-plated contacts and a full bellow contact type ensure low contact resistance and long-term durability. With an operating temperature range of -65 to 150°C, it's suitable for use in a wide range of industries. The compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient. The AMC36DRXI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.