AMC36DRXN

Heilind Number:SULAMC36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRXN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRXN

Detailed Description

Introducing the AMC36DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector, with 2 rows and 72 positions, offers versatile connectivity options. Gold contact plating and full bellow contact type guarantee excellent conductivity and signal integrity. With a straight orientation and thru-hole termination method, installation is convenient and secure. Operating temperature range of -65 to 150°C, along with gold termination plating, ensures long-term performance. Perfect for applications where reliability is paramount, the AMC36DRXN is a top choice for engineers and designers in need of high-quality connectors.