AMC36DRYH

Heilind Number:SULAMC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRYH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRYH

Detailed Description

Introducing the AMC36DRYH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2-row layout and 72 positions, it offers ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high-power requirements. Its clearance hole mount type and thru-hole termination method make installation easy. The Full Bellow contact type and straight orientation further enhance its suitability for various PCB setups. With a wide operating temperature range of -65 to 150°C, it's ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. Gold plating on the termination ensures long-term reliability. Perfect for hi-rel applications, the AMC36DRYH is a top choice for board-to-board and card edge connectivity in aerospace, defense, and industrial settings.