AMC36DRYI-S13

Heilind Number:SULAMC36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DRYI-S13

Detailed Description

The AMC36DRYI-S13 is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector has two rows for versatile connectivity and a threaded mount type for secure installation. The termination method is through a card extender, making it easy to integrate into your system. Contacts made of Beryllium Copper with gold plating guarantee low contact resistance and long-term reliability. With a pitch of 2.54mm and full bellow contact type, it provides precise and stable connections. Suitable for high-temperature environments, it has an operating temperature range of -65 to 150°C. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Perfect for board-to-board and card edge connections in various industries, the AMC36DRYIS13 is a top choice for quality and performance assurance.