AMC36DRYI

Heilind Number:SULAMC36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRYI

Detailed Description

The AMC36DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. With a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female connector with threaded mounting and through-hole termination method guarantees secure installation. Its contact material is Beryllium Copper with gold plating, providing excellent conductivity. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700VAC, this connector is suitable for use in harsh environments. The straight orientation and full bellow contact type further enhance its performance. With a tail length of 11.18mm, connector height of 10.95mm, and width of 10.16mm, it offers a compact yet efficient solution for your connectivity needs. Terminated with gold plating, this connector ensures long-term reliability. Ideal for high-reliability applications, the AMC36DRYI is the perfect choice for your PCB connectivity requirements.