| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULAMC36DRYN-S13 |
AMC36DRYN-S13
| Heilind Number: | SULAMC36DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The AMC36DRYN-S13 Connector features a robust construction, combining PPS and Beryllium Copper materials for durability and reliable performance. With a current rating of 3A and a voltage of 700 VAC, this female connector is suitable for high-power applications. Its 2 rows and 72 positions offer ample connectivity options, while the contact type, Full Bellow, ensures secure connections. The termination method of Card Extender and gold contact plating guarantee excellent conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its compact design with a height of 10.95mm and width of 10.16mm makes it space-efficient, suitable for PCB applications. The AMC36DRYNS13 is a reliable solution for board-to-board and card edge connections, meeting the needs of various industries.

