| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC36DRYN |
AMC36DRYN
| Heilind Number: | SULAMC36DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC36DRYN, a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it's ideal for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Using a thru-hole termination method and gold plating, it guarantees secure and low-resistance contacts. Operating efficiently in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. The straight orientation and compact dimensions make it easy to integrate into your PCB designs. Trust the AMC36DRYN for high-quality and durable board-to-board connections.

