| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC36DRYS-S93 |
AMC36DRYS-S93
| Heilind Number: | SULAMC36DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
The AMC36DRYS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 72 female contacts made of PPS and Beryllium Copper with gold plating, ensuring excellent conductivity and durability. The connector's full bellow contact type and thru-hole termination method guarantee secure and reliable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and side hole mount type, along with a tail length of 11.18mm, facilitate easy installation. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, it meets the highest standards for performance and reliability.

