AMC36DRYS

Heilind Number:SULAMC36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DRYS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DRYS

Detailed Description

AMC36DRYS features a robust design suitable for high-reliability applications, with PPS and Beryllium Copper construction ensuring durability. This female connector, offering 3A of amperage, boasts two rows of contacts with a pitch of 2.54mm (.1 in) and a total of 72 positions. The side-hole mount and through-hole termination method provide secure attachment to PCBs. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance, even in demanding environments up to 700VAC. With a straight orientation and a tail length of 11.18mm (.44 in), this connector offers precise and stable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industrial and electronic applications. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, the connector is compact yet efficient. Ideal for board-to-board and card edge connections, it fulfills the needs of high-performance systems.