| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC36DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC36DSXI |
AMC36DSXI
| Heilind Number: | SULAMC36DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC36DSXI |
| ECAD Model: |
Specifications
Detailed Description
AMC36DSXI features a female threaded mount connector designed for high-performance applications. Made of PPS and Beryllium Copper with gold contact plating, it ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and 36 positions, it offers versatile connectivity options on PCBs. The full bellow contact type and straight orientation enhance signal transmission efficiency. Operating at -65 to 150°C, it guarantees durability in extreme conditions. With a voltage rating of 700VAC and amperage of 3A, it meets stringent power requirements. The termination method of thru-hole soldering and gold plating on contacts ensure secure and durable connections. Whether used in board-to-board or card edge applications, this connector guarantees high reliability in demanding environments.

