AMC36DSXN

Heilind Number:SULAMC36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DSXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DSXN

Detailed Description

The AMC36DSXN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a current rating of 3A and a maximum voltage of 700 VAC, it is suitable for a wide range of applications. The termination method is Thru Hole, guaranteeing secure and stable connections. Gold-plated contacts and a Full Bellow design further enhance its performance, while the straight orientation and 36 positions offer versatility in connectivity. Operating temperature range of -65 to 150°C makes it suitable for demanding environments. At 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for use in hi-rel industries, the AMC36DSXN is a reliable solution for your PCB connection needs.