AMC36DTAN-S189

Heilind Number:SULAMC36DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTAN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTAN-S189

Detailed Description

Introducing the AMC36DTAN-S189, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power circuitry. The female gender, right-angle orientation, and 2 rows of 72 positions offer versatile connectivity options. Gold contact plating and termination guarantee reliable signal transmission. The loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the AMC36DTAN-S189 is the perfect choice for demanding applications.