AMC36DTAS

Heilind Number:SULAMC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTAS

Detailed Description

AMC36DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions, it ensures reliable connectivity in complex electronic systems. The female connector features side-hole mounting and through-hole termination, making it easy to install. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent durability and conductivity. Operating at a voltage of 700VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, this connector delivers reliable performance.