AMC36DTAT-S273

Heilind Number:SULAMC36DTAT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTAT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTAT-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTAT-S273

Detailed Description

The AMC36DTAT-S273 connector offers high-performance connectivity with its PPS & Beryllium Copper construction, making it ideal for demanding applications. Featuring a 2-row, threaded mount design, and right-angle orientation, it ensures secure and space-efficient PCB connections. With a contact rating of 3A, 700VAC, and gold plating, it guarantees reliable power and signal transmission. The 72-position, loop bellow contact type and 2.54mm pitch provide versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, and with gold termination plating, it ensures durability in harsh environments. Its compact form factor, measuring .47in in width and .61in in height, makes it suitable for various electronic devices. Perfect for board-to-board and card edge connections, it meets the highest industry standards for quality and performance, making it a crucial component for your electronic projects.