AMC36DTBT

Heilind Number:SULAMC36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTBT

Detailed Description

Introducing our SKU AMC36DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in operation. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees optimal conductivity and performance. The connector, with a pitch of 2.54 mm, is suitable for high-density layouts, offering 72 positions across 2 rows. Its threaded, right-angle mount and thru-hole termination method facilitate secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The loop bellow contact type further enhances its durability. Measuring .61 inches in height and with a compact width of 9.4 mm, it is space-efficient. Whether in aerospace, telecommunications, or industrial applications, this connector, though not hi-rel rated, delivers uncompromising quality and performance. Stay connected with confidence using the AMC36DTBT.