AMC36DTBZ-S273

Heilind Number:SULAMC36DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTBZ-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTBZ-S273

Detailed Description

The AMC36DTBZ-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts a contact material of beryllium copper with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 700VAC voltage rating, it offers secure and efficient power transmission. The connector's unique loop bellow contact type and right-angle orientation make it ideal for tight spaces. With 72 positions and thru-hole termination, it guarantees a secure and stable connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 11.94mm in width, allows for easy integration onto PCBs. Perfect for aerospace, defense, and industrial applications, the AMC36DTBZ-S273 is a reliable solution for your connectivity needs.