AMC36DTEF

Heilind Number:SULAMC36DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTEF

Detailed Description

The AMC36DTEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and a floating bobbin mount type, with eyelet termination method for secure attachment. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability, while the full bellow design accommodates mating flexibility. With 72 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. Measuring 10.95mm in height and 10.16mm in width, this straight orientation connector with a tail length of 6.99mm is versatile for various PCB applications. Gold termination plating further enhances its reliability. Ideal for use in aerospace, military, or industrial systems, the AMC36DTEF is a top choice for critical connections.