AMC36DTEH

Heilind Number:SULAMC36DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTEH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTEH

Detailed Description

Introducing the AMC36DTEH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The female connector with two rows and clearance hole mount type offers easy installation. Contact termination through eyelets with gold plating guarantees excellent conductivity. The 2.54mm pitch and full bellow contact type provide precise and secure connections. Operating temperature range of -65 to 150°C makes it ideal for harsh conditions. With 72 positions and a tail length of 6.99mm, it offers versatility in PCB setups. Measuring 10.95mm in height and 10.16mm in width, it fits compactly on boards. Gold termination plating ensures long-lasting performance. Trust the AMC36DTEH for efficient board-to-board connectivity in critical applications.