AMC36DTEN

Heilind Number:SULAMC36DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTEN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTEN

Detailed Description

Featuring PPS & Beryllium Copper construction, the AMC36DTEN connector is a high-performance female connector with two rows of contacts. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The eyelet termination method and gold contact plating guarantee secure and durable connections, while the full bellow contact type provides excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its straight orientation, 72 positions, and compact design with a height of 10.95mm and width of 10.16mm make it ideal for board-to-board or card edge applications. Gold termination plating further enhances its longevity. Designed for demanding PCB connectivity needs, the AMC36DTEN is a dependable choice in electronic assemblies.