AMC36DTKD-S328

Heilind Number:SULAMC36DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTKD-S328

Detailed Description

Introducing the AMC36DTKD-S328 Board To Board PCB Connector, a high-performance component designed for demanding applications. With PPS & Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a female gender, dual rows, and a clearance hole mount type, it ensures secure and reliable connections. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation make for easy installation. Boasting 72 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-term reliability. Whether for aerospace, defense, or industrial applications, the AMC36DTKD-S328 guarantees high performance and durability.