AMC36DTKD

Heilind Number:SULAMC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTKD

Detailed Description

Introducing the AMC36DTKD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm (.1in) and 72 positions spread across 2 rows, it offers ample connectivity options. The gold contact plating and loop bellow contact type guarantee optimal signal transmission and durability. Suitable for clearance hole mounting with a straight orientation, it is easy to install. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is ideal for aerospace, military, and industrial systems where reliability is paramount. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it's compact yet efficient. Trust the AMC36DTKD for your critical connectivity needs.