AMC36DTKH

Heilind Number:SULAMC36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTKH

Detailed Description

The AMC36DTKH Connector, featuring PPS & Beryllium Copper construction, is designed for high-performance applications. With an amperage of 3A and voltage rating of 700VAC, this female connector ensures reliable power transmission. Its two rows of loop bellow contacts, plated with gold for optimal conductivity, offer 72 positions with a pitch of 2.54mm. The thru-hole clearance hole mount type and straight orientation make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB designs. Gold termination plating ensures long-term durability. Classified under Board to Board PCB and Card Edge Connectors, the AMC36DTKH is a reliable solution for your connectivity needs.