AMC36DTKN-S288

Heilind Number:SULAMC36DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTKN-S288

Detailed Description

Introducing the AMC36DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 72 positions across 2 rows, this connector ensures secure and reliable connections. The female gender and straddle orientation make it versatile for various setups. Made with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact plating of gold and termination method of card extender guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 150°C, with a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards. The connector's loop bellow contact type and gold termination plating further enhance its performance. Perfect for use in hi-rel environments, the AMC36DTKNS288 is a top choice for professionals in need of reliable connectivity solutions.