AMC36DTKN-S328

Heilind Number:SULAMC36DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTKN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULAMC36DTKN-S328

Detailed Description

Introducing the AMC36DTKN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and a total of 72 gold-plated beryllium copper contacts, it offers exceptional conductivity and durability. The loop bellow contact type and straight orientation make it easy to connect, while the thru-hole termination method guarantees secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Whether used in aerospace, military, or industrial applications, the AMC36DTKN-S328 is a reliable solution for your connectivity needs.