AMC36DTKN

Heilind Number:SULAMC36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC36DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC36DTKN

Detailed Description

Introducing the AMC36DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, ensuring precise and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation facilitate easy mating. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its 72 positions and 3A amperage make it ideal for high-density setups. The termination method of thru-hole and gold plating ensures secure mounting and long-term performance. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the AMC36DTKN for reliable and efficient board-to-board connections in aerospace, telecommunications, and industrial applications.